PF-1000 | Weller
Pre-filter box, incl. clamps and 2.0 m hose, Weller PF-1000 for MG 100, MG 140
Prefilter box, PF-1000, Weller
Prefilter box, including clamps and 2 m connecting hose
Weller suction nozzles are used to remove solder from all types of solder joints. They are heated and melt the solder. When the vacuum on the desoldering iron is switched on, the liquid solder is sucked up through the tube integrated in the nozzle and fed into the tin collection container.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pre-filter box | |
| Version | incl. clamps and 2.0 m hose | |
| Suitable for | MG 100, MG 140 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84219990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |