FT91000018 | Weller
Housing feed through, Ø 50 mm, Weller FT91000018 for solder fume extraction
Order No.: 03L0744
EAN: 4099891404710
MPN:
FT91000018
Unit Price (€ / pc.)
63.189 € *
Standard delivery time from the manufacturer is: On Request
Housing feedthrough, FT91000018, Weller
Easy Click 60, 50 mm housing feedthrough for laser cell.
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | housing feed through | |
Version | Ø 50 mm | |
Suitable for | solder fume extraction |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 84219990 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |