FT91000016 | Weller
Housing feed through, Ø 60 mm, Weller FT91000016 for solder fume extraction
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.7630 € *
Standard delivery time from the manufacturer is: 9 Weeks
HOUSING GATEWAY EASY CLICK 60MM
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | housing feed through | |
| Version | Ø 60 mm | |
| Suitable for | solder fume extraction |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84219990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |