FT91000008N | Weller
Compact filter, particle filter H13, broadband gas filter 50 % activated carbon/50 % chemisorb, Weller FT91000008N for Laserline 400V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
420.07 € *
Standard delivery time from the manufacturer is: 4 Weeks
Compact filter, FT91000008N, Weller
Compact filter H13, broadband gas filter (50 % activated carbon / 50 % chemisorb).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | compact filter | |
| Version | particle filter H13, broadband gas filter 50 % activated carbon/50 % chemisorb | |
| Suitable for | Laserline 400V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84219990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |