FT91000006 | Weller
Fine dust filter, pocket filter F7, Weller FT91000006 for Laserline 400V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
201.11 € *
Standard delivery time from the manufacturer is: 4 Weeks
Pocket filter, FT91000006, Weller
Pocket filter F7 Filter area 2, 5 m ² for Laser Line 400V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fine dust filter | |
| Version | pocket filter F7 | |
| Suitable for | Laserline 400V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84219990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |