800-5002 | Weller
Adapter, 100 mm to 63 mm incl. quick fastening, Weller 800-5002 for solder fume extraction
Order No.: 03L0557
EAN: 037103288431
MPN:
800-5002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.6270 € *
Standard delivery time from the manufacturer is: 4 Weeks
REDUCTION DIAM 100/63 MM W.QUICK-CONN
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Version | 100 mm to 63 mm incl. quick fastening | |
| Suitable for | solder fume extraction |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84219990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |