3-0F05 | Weller
Extraction arm, 32 mm, 0.5 m, Weller 3-0F05 for nozzles
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
161.84 € *
Standard delivery time from the manufacturer is: 1 Week
Easy-Click, 3-0F05, Weller
Easy-Click 60 flexible suction arm / 32 mm length 0.5 meter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extraction arm | |
| Version | 32 mm, 0.5 m | |
| Suitable for | nozzles |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84219990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |