WLACCPRHG | Weller
Pressure roller, ABS, 32 mm for heat gun, 1 pieces, WLACCPRHG
Order No.: 12L0075
EAN: 4003019448814
MPN:
WLACCPRHG
WELLER HEAT GUN PRESSURE ROLL (ABS)
Series: Weller Consumer
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.731 € *
Available: 2 pcs.
Professional press roller, WLACCPRHG, Weller
Professional press roller, this accessory is designed for use with the heat gun. The press roller is the perfect complement to the Weller heat gun, ensuring maximum performance in every application. Robust, heat-resistant, and perfectly matched to the challenges of the job.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ABS, 32 mm | |
| Suitable for | heat gun | |
| Contents | 1 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |