WLACCNSETHG1 | Weller
Hot-air nozzle kit for heat gun, 2 pieces, WLACCNSETHG1
Order No.: 12L0073
EAN: 4003019448791
MPN:
WLACCNSETHG1
WELLER HEAT GUN NOZZLE SET 1
Series: Weller Consumer
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.9460 € *
Available: 3 pcs.
Heat gun nozzle set, WLACCNSETHG1, Weller
The WLACCNSETHG1 is a 2-piece nozzle set for heat guns containing tubular nozzle and wide slot nozzle. This accessory is designed for use with the heat gun. The set is the perfect complement to the heat gun, ensuring maximum performance in every application. Robust, heat-resistant, and perfectly matched to the challenges of the job.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hot-air nozzle kit | |
| Suitable for | heat gun | |
| Contents | 2 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |