OOBSA | Weller Erem
ESD precision tweezers, antimagnetic, stainless steel, 120 mm, OOBSA
Order No.: 03L0866
EAN: 043127609893
MPN:
OOBSA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.6643 € *
Standard delivery time from the manufacturer is: 6 Weeks
TWEEZERS,OOBSA
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision tweezers | |
| ESD protection | Yes | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 120 mm | |
| Resistant to | heat resistant |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |