EOOSA | Weller Erem
ESD precision tweezers, antimagnetic, stainless steel, 120 mm, EOOSA
Order No.: 03L0707
EAN: 037103156464
MPN:
EOOSA
Unit Price (€ / pc.)
55.8110 € *
Available: 2 pcs.
Total Price:
55.81 € *
Price list
Quantity
Price per unit*
1 pcs.
55.8110 €
5 pcs.
53.0264 €
*incl. VAT plus shipping costs
Subject to prior sale
TWEEZER SWISS ERGONOMIC EOOSA
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision tweezers | |
| ESD protection | Yes | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 120 mm | |
| Resistant to | heat resistant |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |