E5CSA | Weller Erem
ESD precision tweezers, antimagnetic, stainless steel, 115 mm, E5CSA
Order No.: 03L0703
EAN: 037103344854
MPN:
E5CSA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.241 € *
Standard delivery time from the manufacturer is: 6 Weeks
TWEEZER,ERGO GRIP,FINE TIP,ANTI-MAG,SS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision tweezers | |
| ESD protection | Yes | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 115 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |