E15AGW | Weller Erem
ESD cutting tweezers, insulated, antimagnetic, carbon steel, 120 mm, E15AGW
Order No.: 03L0700
EAN: 037103182432
MPN:
E15AGW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.2580 € *
Standard delivery time from the manufacturer is: 6 Weeks
CUTTING TWEEZER,115MM,ERGONOMIC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cutting tweezers | |
| ESD protection | Yes | |
| Isolated | Yes | |
| Anti-magnetic | Yes | |
| Material | carbon steel | |
| Cutting capacity (soft) | 0.25 mm | |
| Length | 120 mm | |
| Chemical resistant | No | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |