91SAPYR | Weller Erem
ESD wafer tweezers, uninsulated, antimagnetic, stainless steel, 125 mm, 91SAPYR
Order No.: 03L0570
EAN: 037103344793
MPN:
91SAPYR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.5401 € *
Standard delivery time from the manufacturer is: 8 Weeks
Wafer tweezer, 91SAPYR, Erem
Wafer tweezers - Pyroplast
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wafer tweezers | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 125 mm | |
| Resistant to | acids, heat-resistant | |
| Chemical resistant | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |