600ASA | Weller Erem
ESD wafer tweezers, uninsulated, antimagnetic, stainless steel, 130 mm, 600ASA
Order No.: 03L0511
EAN: 043127608759
MPN:
600ASA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.6639 € *
Standard delivery time from the manufacturer is: 6 Weeks
600ASA WAFER TWEEZERS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wafer tweezers | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 130 mm | |
| Resistant to | acids, heat-resistant |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |