5CSA | Weller Erem
ESD precision tweezers, uninsulated, antimagnetic, stainless steel, 115 mm, 5CSA
Order No.: 03L0506
EAN: 043127608704
MPN:
5CSA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.4497 € *
Available: 1 pcs.
5CSA TWEEZERS 115MM
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision tweezers | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 115 mm | |
| Resistant to | heat resistant | |
| Chemical resistant | No | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |