5BSA | Weller Erem
ESD precision tweezers, antimagnetic, stainless steel, 115 mm, 5BSA
Order No.: 03L0504
EAN: 043127608674
MPN:
5BSA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.291 € *
Standard delivery time from the manufacturer is: 6 Weeks
TWEEZERS,5BSA
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision tweezers | |
| ESD protection | Yes | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 115 mm | |
| Resistant to | heat resistant | |
| Chemical resistant | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |