3CSASL | Weller Erem

ESD precision tweezers, uninsulated, antimagnetic, stainless steel, 110 mm, 3CSASL

Order No.: 03L0193
EAN: 043127079023
MPN:
3CSASL
3CSASL Weller Erem Tweezers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.2205 € *
Available: 12 pcs.
Total Price:
14.22 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2205 €
6 pcs.
13.5065 €
12 pcs.
12.4831 €
*incl. VAT plus shipping costs
Subject to prior sale
3CSASL TWEEZERS 110MM
Technical specifications
Filter Property Value
Version precision tweezers
ESD protection Yes
Isolated No
Anti-magnetic Yes
Material stainless steel
Length 110 mm
Resistant to heat resistant
Chemical resistant No
UV-resistant No
Logistics
Property Value
Customs tariff number 82032000
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant