3CS | Weller Erem
ESD precision tweezers, antimagnetic, stainless steel, 110 mm, 3CS
Order No.: 03L0191
EAN: 043127608254
MPN:
3CS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.03 € *
Standard delivery time from the manufacturer is: 6 Weeks
Precision Tweezer, 3CS, Erem
Precision tweezers, stainless steel, long tips, 110 mm, 11 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision tweezers | |
| ESD protection | Yes | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 110 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |