3CBS | Weller Erem

ESD precision tweezers, uninsulated, antimagnetic, stainless steel, 110 mm, 3CBS

Order No.: 03L0190
EAN: 043127612787
MPN:
3CBS
3CBS Weller Erem Tweezers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.3351 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
25.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
25.3351 €
3CBS TWEEZERS 110MM
Technical specifications
Filter Property Value
Version precision tweezers
ESD protection Yes
Isolated No
Anti-magnetic Yes
Material stainless steel
Length 110 mm
Resistant to acids, heat-resistant
Logistics
Property Value
Customs tariff number 82032000
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant