39SA07 | Weller Erem
ESD precision tweezers, stainless steel, 119 mm, 39SA07
Order No.: 03L0189
EAN: 4003019460182
MPN:
39SA07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.84 € *
Standard delivery time from the manufacturer is: 6 Weeks
39SA07 TWEEZERS 0.7MM RECESSED TIP
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision tweezers | |
| ESD protection | Yes | |
| Material | stainless steel | |
| Length | 119 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |