3500TP | Weller Erem
ESD tweezers kit (5 tweezers), antimagnetic, stainless steel, 3500TP
Order No.: 03L0185
EAN: 037103344519
MPN:
3500TP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
208.964 € *
Standard delivery time from the manufacturer is: 6 Weeks
EREM TWEEZERS PREMIUM TOOLSET
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tweezers kit | |
| Contents | 5 tweezers | |
| ESD protection | Yes | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Resistant to | acids |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82060000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |