3400TSMDU | Weller Erem
ESD SMD tweezers kit (4 tweezers), antimagnetic, stainless steel, 3400TSMDU
Order No.: 03L0184
EAN: 037103344502
MPN:
3400TSMDU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
186.4730 € *
Standard delivery time from the manufacturer is: 8 Weeks
EREM SMD TWEEZERS - UNIVERSAL TOOLSET
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD tweezers kit | |
| Contents | 4 tweezers | |
| ESD protection | Yes | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Resistant to | acids |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82060000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |