32BSA20 | Weller Erem
ESD SMD tweezers, antimagnetic, stainless steel, 115 mm, 32BSA20
Order No.: 03L0179
EAN: 4099891366506
MPN:
32BSA20
TWEEZERS AMAG 115MM Ø2.0MM WITH GRAV.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD tweezers | |
| ESD protection | Yes | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 115 mm | |
| Resistant to | heat resistant |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |