31SA | Weller Erem
ESD reverse tweezers, stainless steel, 125 mm, 31SA
Order No.: 03L0164
EAN: 043127608094
MPN:
31SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.088 € *
Standard delivery time from the manufacturer is: 6 Weeks
31SA TWEEZERS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | reverse tweezers | |
| ESD protection | Yes | |
| Material | stainless steel | |
| Length | 125 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |