2ASASL | Weller Erem
ESD precision tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 2ASASL
Order No.: 03L0144
EAN: 4003019070176
MPN:
2ASASL
Unit Price (€ / pc.)
13.3280 € *
Available: 37 pcs.
Total Price:
13.33 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3280 €
5 pcs.
12.6616 €
*incl. VAT plus shipping costs
Subject to prior sale
2ASASL TWEEZERS 120MM
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision tweezers | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 120 mm | |
| Resistant to | chemicals, salts, acids | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |