29Y36 | Weller Erem
ESD miniature stripping tweezers, stainless steel, 120 mm, 29Y36
Order No.: 03L0139
EAN: 037103344465
MPN:
29Y36
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
193.5059 € *
Standard delivery time from the manufacturer is: 8 Weeks
29Y36 STRIPPING TWEEZERS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | miniature stripping tweezers | |
| ESD protection | Yes | |
| Material | stainless steel | |
| Length | 120 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |