29W30 | Weller Erem
ESD miniature stripping tweezers, antimagnetic, stainless steel, 120 mm, 29W30
Order No.: 03L0135
EAN: 043127097102
MPN:
29W30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.4972 € *
Standard delivery time from the manufacturer is: 6 Weeks
Stripping tweezer, 29W30, Erem
Stripping tweezers with synthetic fibre handle.
Features
- Non-reflecting surface
- Suitable for stripping fine wires with PVC or Teflon® insulation
- For standard and Teflon® insulation.
Technical Data
- Length: 120 mm
- Weight: 28 g
- Material: Stainless steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | miniature stripping tweezers | |
| ESD protection | Yes | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 120 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |