29SA | Weller Erem
ESD reverse tweezers, antimagnetic, stainless steel, 150 mm, 29SA
Order No.: 03L0134
EAN: 043127610134
MPN:
29SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.671 € *
Standard delivery time from the manufacturer is: 6 Weeks
29SA TWEEZERS 150MM
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | reverse tweezers | |
| ESD protection | Yes | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 150 mm | |
| Resistant to | heat resistant |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |