249CER | Weller Erem
ESD precision tweezers, antimagnetic, stainless steel, 130 mm, 249CER
Order No.: 03L0128
EAN: 4003019098781
MPN:
249CER
Unit Price (€ / pc.)
72.4353 € *
Available: 5 pcs.
Next delivery: 5 pcs. on 2026-04-23
249CER TWEEZERS 130MM
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision tweezers | |
| ESD protection | Yes | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 130 mm | |
| Resistant to | heat resistant |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |