20AS | Weller Erem
ESD precision tweezers, stainless steel, 108 mm, 20AS
Order No.: 03L0092
EAN: 043127080951
MPN:
20AS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.825 € *
Standard delivery time from the manufacturer is: 6 Weeks
20AS TWEEZERS 108MM
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision tweezers | |
| ESD protection | Yes | |
| Material | stainless steel | |
| Length | 108 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |