102ACAX | Weller Erem
ESD SMD tweezers, antimagnetic, stainless steel, 115 mm, 102ACAX
Order No.: 03L0030
EAN: 043127614897
MPN:
102ACAX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.22 € *
Standard delivery time from the manufacturer is: 6 Weeks
102ACA-X TWEEZER ANTI-MAG CHPA
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD tweezers | |
| ESD protection | Yes | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 115 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |