80013C | Weller Erem
Bending pliers, 120 mm, 100 g, 80013C
Order No.: 03L0554
EAN: 043127077654
MPN:
80013C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
287.6111 € *
Standard delivery time from the manufacturer is: 8 Weeks
Forming Plier, 80013C, Erem
forming pliers, cutting and bending, max. 13 mm, 120 mm long, 100 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forming plier | |
| Length | 120 mm | |
| Weight | 100 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |