554E | Weller Erem
Bending pliers, 120 mm, 70 g, 554E
Order No.: 03L0477
EAN: 043127076633
MPN:
554E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
142.7762 € *
Standard delivery time from the manufacturer is: 6 Weeks
PLIER,FORMING,4MM,U-SHAPE
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forming plier | |
| Length | 120 mm | |
| Weight | 70 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |