554A | Weller Erem
Bending pliers, 120 mm, 70 g, 554A
Order No.: 03L0476
EAN: 037103344694
MPN:
554A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.3190 € *
Standard delivery time from the manufacturer is: 6 Weeks
554A FORMING PLIER
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forming plier | |
| Length | 120 mm | |
| Weight | 70 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |