505C | Weller Erem
Insertion/extraction pliers, 120 mm, 72 g, 505C
Order No.: 03L0399
EAN: 043127075612
MPN:
505C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
119.952 € *
Standard delivery time from the manufacturer is: 6 Weeks
505C INSERTION DIL PLIER 14-16 PINS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insertion/extraction pliers | |
| Length | 120 mm | |
| Weight | 72 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |