884EPCM | Weller Erem
ESD side cutter, 115 mm, 79 g, 884EPCM
Order No.: 03L0566
EAN: 037103258465
MPN:
884EPCM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
139.1229 € *
Standard delivery time from the manufacturer is: 6 Weeks
Diagonal cutter, 884EPCM, Erem
without flush, side cutters for cutting printed circuit boards, 115 mm, 79 g, Max. cutting capacity, width 2.0 mm, thickness 1.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 115 mm | |
| Weight | 79 g | |
| Cutting edge | without facet | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |