777E | Weller Erem
ESD side cutter, 110 mm, 51.6 g, cut capacity (1/0.7 mm/–/–), 777E
Order No.: 03L2671
EAN: 4003019076543
MPN:
777E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
108.2305 € *
Standard delivery time from the manufacturer is: 8 Weeks
Side cutter, 777E, Weller Erem
Side cutter, fine tapered head, super full flush.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 110 mm | |
| Weight | 51.6 g | |
| Cutting capacity (soft) | 1 mm | |
| Cutting capacity (medium-hard) | 0.7 mm | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |