676E | Weller Erem
ESD tip cutter, 110 mm, 50 g, cut capacity (0.8/0.6 mm/–/–), 676E
Order No.: 03L0528
EAN: 043127077401
MPN:
676E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.2996 € *
Standard delivery time from the manufacturer is: 6 Weeks
Tip cutter - pointed, recessed head. Design as 622NB, but with short, robust head. This is the narrowest head shape. The underside is recessed for optimum access even to hard-to-reach places.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tip cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 110 mm | |
| Weight | 50 g | |
| Cutting edge | without facet | |
| Cutting capacity (soft) | 0.8 mm | |
| Cutting capacity (medium-hard) | 0.6 mm | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |