670E | Weller Erem
ESD tip cutter, 110 mm, 48 g, cut capacity (0.8/0.5 mm/–/–), 670E
Order No.: 03L0525
EAN: 043127077326
MPN:
670E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
87.822 € *
Standard delivery time from the manufacturer is: 6 Weeks
Tip cutter - straight short recessed head. Suitable for cutting SMD and micro-package contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tip cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 110 mm | |
| Weight | 48 g | |
| Cutting edge | without facet | |
| Cutting capacity (soft) | 0.8 mm | |
| Cutting capacity (medium-hard) | 0.5 mm | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |