622TX | Weller Erem
ESD side cutter, 106 mm, 50.5 g, cut capacity (1.1/0.6/0.4 mm/–), 622TX
Order No.: 03L0518
EAN: 037103257932
MPN:
622TX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
238.9163 € *
Standard delivery time from the manufacturer is: 6 Weeks
Side cutter - oval head, miniature cutter. This is the standard head shape. It is used for all cutting tasks in easily accessible places. The solid head enables high cutting capacity and is characterized by robustness.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 106 mm | |
| Weight | 50.5 g | |
| Cutting edge | without facet | |
| Cutting capacity (soft) | 1.1 mm | |
| Cutting capacity (medium-hard) | 0.6 mm | |
| Cutting capicity (hard) | 0.4 mm | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |