622NW | Weller Erem
ESD precision pliers, 110 mm, 52 g, cut capacity (1.29/0.78 mm/–/–), 622NW
Order No.: 03L2601
EAN: 043127140082
MPN:
622NW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
101.745 € *
Standard delivery time from the manufacturer is: 6 Weeks
The solid head enables a high cutting capacity and is characterized by its robustness.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision pliers | |
| ESD protection | Yes | |
| Length | 110 mm | |
| Weight | 52 g | |
| Cutting capacity (soft) | 1.29 mm | |
| Cutting capacity (medium-hard) | 0.78 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |