622NA | Weller Erem
ESD side cutter, 110 mm, 50.6 g, cut capacity (1/0.7 mm/–/–), 622NA
Order No.: 03L0516
EAN: 4003019097470
MPN:
622NA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.281 € *
Available: 6 pcs.
Diagonal cutter, 622NA, Erem
Side cutter - oval head. One side of the cutter is beveled, allowing work in hard-to-reach areas without reducing the cutting capacity
Technical Data
- Material: Special steel
- Weight: 48 g
- Length: 110 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 110 mm | |
| Weight | 50.6 g | |
| Cutting edge | with facet | |
| Cutting capacity (soft) | 1 mm | |
| Cutting capacity (medium-hard) | 0.7 mm | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |