612NW | Weller Erem
ESD side cutter, 110 mm, 52 g, cut capacity (1.3/0.8/0.5 mm/–), 612NW
Order No.: 03L0515
EAN: 043127140129
MPN:
612NW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
104.958 € *
Standard delivery time from the manufacturer is: 8 Weeks
612NW DIAGONAL CUTTER W/WIRE CATCHER
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 110 mm | |
| Weight | 52 g | |
| Cutting capacity (soft) | 1.3 mm | |
| Cutting capacity (medium-hard) | 0.8 mm | |
| Cutting capicity (hard) | 0.5 mm | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |