612N | Weller Erem
ESD side cutter, 110 mm, 51 g, cut capacity (1.3/0.8/0.5 mm/–), 612N
Order No.: 03L0514
EAN: 4003019076086
MPN:
612N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
77.112 € *
Standard delivery time from the manufacturer is: 6 Weeks
Diagonal cutter, 612N, Erem
Side cutter - oval head. Standard head shape. For all cutting tasks in easily accessible places. The solid head enables a high cutting capacity and is characterised by robustness.
Technical Data
- Material: Special steel
- Weight: 48 g
- Length: 110 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 110 mm | |
| Weight | 51 g | |
| Cutting edge | with facet | |
| Cutting capacity (soft) | 1.3 mm | |
| Cutting capacity (medium-hard) | 0.8 mm | |
| Cutting capicity (hard) | 0.5 mm | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |