595TF | Weller Erem
Side cutter, 115 mm, 67 g, cut capacity (1.5/0.8/0.6 mm/–), 595TF
Order No.: 03L0496
EAN: 043127077067
MPN:
595TF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
193.1013 € *
Standard delivery time from the manufacturer is: 8 Weeks
Diagonal cutter, 595TF, Erem
without flush, side cutters, 106.61 tungsten carbide cutting edges, piano wire 0.4 mm, medium hardness 0.8 mm, hard wire 0.6 mm, Cu 1.5 mm, 115 mm, 67 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| 1000V Insulated | No | |
| Length | 115 mm | |
| Weight | 67 g | |
| Cutting edge | without facet | |
| Cutting capacity (soft) | 1.5 mm | |
| Cutting capacity (medium-hard) | 0.8 mm | |
| Cutting capicity (hard) | 0.6 mm | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |