577EW | Weller Erem
ESD side cutter, 110 mm, 67 g, cut capacity (1.3/1 mm/–/–), 577EW
Order No.: 03L2670
EAN: 4003019444717
MPN:
577EW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
114.1805 € *
Standard delivery time from the manufacturer is: 8 Weeks
Side cutter, 577EW, Weller Erem
ESD safe flush tapered short head side cutter with wire holder. The jaws of the cutter have straight edges and taper to a point. This head shape allows access to difficult to reach areas but reduces the cutting capacity in comparison to the same size oval head cutter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 110 mm | |
| Weight | 67 g | |
| Cutting capacity (soft) | 1.3 mm | |
| Cutting capacity (medium-hard) | 1 mm | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |