577E | Weller Erem
ESD side cutter, 115 mm, 67 g, cut capacity (1.3/1 mm/–/–), 577E
Order No.: 03L0486
EAN: 043127076909
MPN:
577E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.252 € *
Standard delivery time from the manufacturer is: 6 Weeks
CUTTER,DIAGONAL,115mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 115 mm | |
| Weight | 67 g | |
| Cutting edge | without facet | |
| Cutting capacity (soft) | 1.3 mm | |
| Cutting capacity (medium-hard) | 1 mm | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |