576TX1 | Weller Erem
ESD side cutter, 115 mm, 67 g, cut capacity (1/0.5/0.4 mm/–), 576TX1
Order No.: 03L0485
EAN: 037103188410
MPN:
576TX1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
275.7230 € *
Standard delivery time from the manufacturer is: 8 Weeks
Side cutter - beveled head. One side of the cutter is beveled, allowing you to work in hard-to-reach places without reducing cutting capacity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 115 mm | |
| Weight | 67 g | |
| Cutting edge | without facet | |
| Cutting capacity (soft) | 1 mm | |
| Cutting capacity (medium-hard) | 0.5 mm | |
| Cutting capicity (hard) | 0.4 mm | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |