576TX | Weller Erem
ESD tip cutter, 115 mm, 66 g, cut capacity (1/0.3/0.2 mm/–), 576TX
Order No.: 03L0484
EAN: 4003019075591
MPN:
576TX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
250.7925 € *
Standard delivery time from the manufacturer is: 6 Weeks
Tip cutter, 576TX, Erem
Pointed cutter - pointed, recessed head. This is the narrowest head shape. The underside is recessed, making it possible to work in extremely difficult to reach places.
Technical Data
- Material: Special steel
- Weight: 68,04 g
- Length: 115 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tip cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 115 mm | |
| Weight | 66 g | |
| Cutting edge | without facet | |
| Cutting capacity (soft) | 1 mm | |
| Cutting capacity (medium-hard) | 0.3 mm | |
| Cutting capicity (hard) | 0.2 mm | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |